-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A2811N
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A2811N) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2774 / $2.8293 | Buy Now |
DISTI #
653-XR2A-2811-N
|
Mouser Electronics | IC & Component Sockets Socket DIP Term 28P 15.24mm .25AuPlate RoHS: Compliant | 0 |
|
$2.9400 / $4.5600 | Order Now |
|
Quest Components | 572 |
|
$2.2110 / $4.0200 | Buy Now | |
DISTI #
XR2A2811N
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A2811N) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2774 / $2.8293 | Buy Now |
DISTI #
XR2A2811N
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A2811N) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2774 / $2.8293 | Buy Now |
DISTI #
000000000000989308
|
Sager | IC & Component Sockets Socket DIP Term 28P 15.24mm .25AuPlate Min Qty: 17 | 0 |
|
$1.4100 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR2A-2811-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-2811-N
OMRON Corporation
IC Socket, DIP28, 28 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |