Part Details for XR2A-3211-N by OMRON Corporation
Overview of XR2A-3211-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XR2A-3211-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A3211N) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5184 / $3.3632 | Buy Now |
DISTI #
653-XR2A-3211-N
|
Mouser Electronics | IC & Component Sockets Socket DIP Term 32P 15.24mm .25AuPlate RoHS: Compliant | 0 |
|
$3.0600 / $4.8300 | Order Now |
|
Quest Components | 158 |
|
$2.7732 / $4.4970 | Buy Now | |
DISTI #
XR2A3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A3211N) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5184 / $3.3632 | Buy Now |
DISTI #
XR2A3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A3211N) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5184 / $3.3632 | Buy Now |
DISTI #
OMRON XR2A-3211-N
|
PEI Genesis | IC Socket | 0 |
|
Buy Now | |
DISTI #
000000000000989311
|
Sager | IC & Component Sockets Socket DIP Term 32P 15.24mm .25AuPlate Min Qty: 15 | 0 |
|
$1.6700 / $3.7400 | Buy Now |
Part Details for XR2A-3211-N
XR2A-3211-N CAD Models
XR2A-3211-N Part Data Attributes
|
XR2A-3211-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-3211-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |