-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP40, 40 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A4011N
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A4011N) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$1.8987 / $4.2053 | Buy Now |
DISTI #
71210770
|
Verical | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Min Qty: 25 Package Multiple: 1 | Americas - 150 |
|
$2.8361 / $3.0520 | Buy Now |
|
Quest Components | 120 |
|
$3.4262 / $5.5560 | Buy Now | |
DISTI #
XR2A4011N
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A4011N) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$1.8987 / $4.2053 | Buy Now |
DISTI #
XR2A4011N
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A4011N) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$1.8987 / $4.2053 | Buy Now |
DISTI #
000000000002441107
|
Sager | IC & Component Sockets Socket DIP Term 40P 15.24mm .25AuPlate Min Qty: 12 | 0 |
|
$2.0900 / $4.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 150 |
|
$1.8520 / $7.5890 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR2A-4011-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-4011-N
OMRON Corporation
IC Socket, DIP40, 40 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |