Part Details for XR2B-3211-N by OMRON Corporation
Overview of XR2B-3211-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XR2B-3211-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77891843
|
Verical | XR2B-3211-N Min Qty: 21 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$3.4929 / $3.9276 | Buy Now |
|
Quest Components | 160 |
|
$3.6630 / $5.9400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 200 |
|
$1.9800 / $5.5070 | Buy Now |
Part Details for XR2B-3211-N
XR2B-3211-N CAD Models
XR2B-3211-N Part Data Attributes
|
XR2B-3211-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2B-3211-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |