Part Details for XR2C-3211-N by OMRON Corporation
Overview of XR2C-3211-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XR2C-3211-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2C3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2C3211N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8386 / $2.6471 | Buy Now |
DISTI #
68372428
|
Verical | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$3.7348 / $4.4520 | Buy Now |
DISTI #
67586374
|
Verical | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 353 |
|
$3.8392 / $4.4520 | Buy Now |
DISTI #
63056807
|
Verical | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 200 |
|
$4.1990 | Buy Now |
DISTI #
30584024
|
Verical | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Min Qty: 9 Package Multiple: 1 | Americas - 173 |
|
$2.7375 / $4.9125 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 682 |
|
$3.4050 / $6.8100 | Buy Now | |
DISTI #
XR2C3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2C3211N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8386 / $2.6471 | Buy Now |
DISTI #
XR2C3211N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2C3211N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8386 / $2.6471 | Buy Now |
DISTI #
000000000002441109
|
Sager | IC & Component Sockets DIP Socket SKT 32POS 2.54mm Solder ST Min Qty: 100 | 0 |
|
$2.4500 / $2.6700 | Buy Now |
Part Details for XR2C-3211-N
XR2C-3211-N CAD Models
XR2C-3211-N Part Data Attributes
|
XR2C-3211-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2C-3211-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.153 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |