Part Details for XR33038IDTR-F by MaxLinear Inc
Overview of XR33038IDTR-F by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for XR33038IDTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-XR33038IDTR-FTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150500 In Stock |
|
$0.4529 | Buy Now |
DISTI #
XR33038IDTR-F-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2106 / $1.2571 | Buy Now |
DISTI #
701-33038IDTR-F
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 20Mbps Hlf Dp Trans 2.7-5.5V 15kV RoHS: Compliant | 0 |
|
$1.2100 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
ICCOM1562
|
Rutronik | RS485/422 1RX 1TX SOIC8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | transceiver 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 2361 |
|
$0.8733 / $1.1873 | Buy Now |
|
Flip Electronics | Stock, ship today | 150500 |
|
$0.3300 | RFQ |
Part Details for XR33038IDTR-F
XR33038IDTR-F CAD Models
XR33038IDTR-F Part Data Attributes:
|
XR33038IDTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR33038IDTR-F
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |