Part Details for XR5*7-202K-S by XR
Overview of XR5*7-202K-S by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR5*7-202K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 2mH I-shaped inductor 10% PluginD5.5xL7.9mm Power Inductors ROHS | 180 |
|
$0.0307 / $0.0570 | Buy Now |