Part Details for XR8*10-391K-L by XR
Overview of XR8*10-391K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR8*10-391K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 390uH I-shaped inductor ��10% 400mA Plugin,D8xL10mm Color Ring Inductors/Through Hole Inductors ROHS | 545 |
|
$0.0621 / $0.1156 | Buy Now |