Part Details for XRCED37M400FXQ52R0 by Murata Manufacturing Co Ltd
Overview of XRCED37M400FXQ52R0 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for XRCED37M400FXQ52R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCED37M400FXQ52R0TR-ND
|
DigiKey | CRYSTAL Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
XRCED37M400FXQ52R0
|
Avnet Americas | Crystal 37.4MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCED37M400FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCED37M400FXQ52R0
|
Avnet Americas | Crystal 37.4MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCED37M400FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCED37M400FXQ52R0
|
Avnet Americas | Crystal 37.4MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCED37M400FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by AIR TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3469 | Buy Now |
Part Details for XRCED37M400FXQ52R0
XRCED37M400FXQ52R0 CAD Models
XRCED37M400FXQ52R0 Part Data Attributes
|
XRCED37M400FXQ52R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCED37M400FXQ52R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |