Part Details for XRCGA33M868F0L00R0 by Murata Manufacturing Co Ltd
Overview of XRCGA33M868F0L00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRCGA33M868F0L00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | - Crystals ROHS | 2897 |
|
$0.2501 / $0.3919 | Buy Now |
Part Details for XRCGA33M868F0L00R0
XRCGA33M868F0L00R0 CAD Models
XRCGA33M868F0L00R0 Part Data Attributes:
|
XRCGA33M868F0L00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGA33M868F0L00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 33.8688MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.868 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.65mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |