-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2456
|
Newark | Crystal, 27.12Mhz, 6Pf, 2 X 1.6Mm, Frequency Nom:27.12Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Xrcgb Series, Operating Temperature Rohs Compliant: Yes |Murata XRCGB27M120F2P00R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8240 |
|
$0.2150 / $0.3220 | Buy Now |
DISTI #
490-9766-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11826 In Stock |
|
$0.1531 / $0.3300 | Buy Now |
DISTI #
XRCGB27M120F2P00R0
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB27M120F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
81-XRCGB27M120F2P0R0
|
Mouser Electronics | Crystals 27.12 MHZ 150 OHM MAX +-150 RoHS: Compliant | 11985 |
|
$0.1470 / $0.3200 | Buy Now |
DISTI #
V72:2272_07296746
|
Arrow Electronics | Crystal 27.12MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 293 |
|
$0.1346 / $0.2060 | Buy Now |
|
Future Electronics | XRCGB Series 27.12 MHz 6 pF ±20 ppm 150 Ohm ESR SMT Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1410 / $0.1460 | Buy Now |
|
Future Electronics | XRCGB Series 27.12 MHz 6 pF ±20 ppm 150 Ohm ESR SMT Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1046Cut Tape/Mini-Reel |
|
$0.2750 / $0.5000 | Buy Now |
|
Future Electronics | XRCGB Series 27.12 MHz 6 pF ±20 ppm 150 Ohm ESR SMT Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
DISTI #
77348191
|
Verical | Crystal 27.12MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 330 Package Multiple: 10 | Americas - 5820 |
|
$0.2567 | Buy Now |
DISTI #
33363689
|
Verical | Crystal 27.12MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 232 Package Multiple: 1 | Americas - 1271 |
|
$0.1300 / $0.1375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB27M120F2P00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB27M120F2P00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |