-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6755
|
Newark | Crystal, 27.12Mhz, 6Pf, Smd, 2Mm X 1.6Mm, Frequency Nom:27.12Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:35Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:30Ppm, Product Range:Xrcgb Series, Operating Rohs Compliant: Yes |Murata XRCGB27M120F3A00R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7410 |
|
$0.3590 / $0.5300 | Buy Now |
DISTI #
490-12148-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7255 In Stock |
|
$0.2489 / $0.5300 | Buy Now |
DISTI #
XRCGB27M120F3A00R0
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB27M120F3A00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3130 | Buy Now |
DISTI #
81-XRCGB27M120F3A0R0
|
Mouser Electronics | Crystals 27.12 MHZ 2016 35PPM RoHS: Compliant | 21166 |
|
$0.2320 / $0.5100 | Buy Now |
|
Future Electronics | XRCGB Series 27.12 MHz 6 pF ±30 ppm 80 Ohm ESR SMT Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2150 | Buy Now |
DISTI #
XRCGB27M120F3A00R0
|
TTI | Crystals 27.12 MHZ 2016 35PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2240 | Buy Now |
DISTI #
XRCGB27M120F3A00R0
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB27M120F3A00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3130 | Buy Now |
DISTI #
XRCGB27M120F3A00R0
|
TME | Resonator: ceramic, 6pF, ESR: 80Ω, SMD, -40÷125°C, 2x1.6x0.65mm Min Qty: 3000 | 0 |
|
$0.2000 | RFQ |
DISTI #
XRCGB27M120F3A00R0
|
Avnet Americas | Crystal 27.12MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB27M120F3A00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3130 | Buy Now |
DISTI #
XRCGB27M120F3A00R0
|
Avnet Abacus | Crystal 27.12MHz 6pF 4-Pin CSMD T/R (Alt: XRCGB27M120F3A00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB27M120F3A00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB27M120F3A00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, PLASTIC, 7 INCH | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |