Part Details for XRCHA16M000F0A13R0 by Murata Manufacturing Co Ltd
Overview of XRCHA16M000F0A13R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XRCHA16M000F0A13R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCHA16M000F0A13R0TR-ND
|
DigiKey | CRYSTAL Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
XRCHA16M000F0A13R0
|
Avnet Americas | Crystal 16MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCHA16M000F0A13R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR for Automotive by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3960 | Buy Now |
Part Details for XRCHA16M000F0A13R0
XRCHA16M000F0A13R0 CAD Models
XRCHA16M000F0A13R0 Part Data Attributes:
|
XRCHA16M000F0A13R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCHA16M000F0A13R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |