Part Details for XRCMD32M000FXQ52R0 by Murata Manufacturing Co Ltd
Overview of XRCMD32M000FXQ52R0 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for XRCMD32M000FXQ52R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCMD32M000FXQ52R0
|
Avnet Americas | Crystal 32MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCMD32M000FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCMD32M000FXQ52R0
|
Avnet Americas | Crystal 32MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCMD32M000FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCMD32M000FXQ52R0
|
Avnet Americas | Crystal 32MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCMD32M000FXQ52R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3238407
|
element14 Asia-Pacific | CRYSTAL, 32MHZ, 6PF, SMD, 1.6MM X 1.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3391 / $0.5519 | Buy Now |
DISTI #
3238407RL
|
element14 Asia-Pacific | CRYSTAL, 32MHZ, 6PF, SMD, 1.6MM X 1.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3391 / $0.4139 | Buy Now |
DISTI #
3238407RL
|
Farnell | CRYSTAL, 32MHZ, 6PF, SMD, 1.6MM X 1.2MM RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3921 / $0.5307 | Buy Now |
DISTI #
3238407
|
Farnell | CRYSTAL, 32MHZ, 6PF, SMD, 1.6MM X 1.2MM RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3921 / $0.8005 | Buy Now |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by AIR TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3497 | Buy Now |
Part Details for XRCMD32M000FXQ52R0
XRCMD32M000FXQ52R0 CAD Models
XRCMD32M000FXQ52R0 Part Data Attributes
|
XRCMD32M000FXQ52R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCMD32M000FXQ52R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 30 µW | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |