Datasheets
XRCMD32M000FZQ52R0 by: Murata Manufacturing Co Ltd

Parallel - Fundamental Quartz Crystal,

Part Details for XRCMD32M000FZQ52R0 by Murata Manufacturing Co Ltd

Overview of XRCMD32M000FZQ52R0 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for XRCMD32M000FZQ52R0

Part # Distributor Description Stock Price Buy
Symmetry Electronics 32 Mhz +/-3ppm 6pF 1.6 x 1.2 x .33mm, CAP CHIP TYPE CRYSTAL RESONATOR by AIR TIGHT PACKAGE for MHz BAND Min Qty: 1 0
  • 1 $0.4280
$0.4280 Buy Now

Part Details for XRCMD32M000FZQ52R0

XRCMD32M000FZQ52R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XRCMD32M000FZQ52R0 Part Data Attributes

XRCMD32M000FZQ52R0 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
XRCMD32M000FZQ52R0 Murata Manufacturing Co Ltd Parallel - Fundamental Quartz Crystal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature TR, PLASTIC, 7 INCH
Aging 1 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 30 µW
Frequency Tolerance 30 ppm
Load Capacitance 6 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch)
Series Resistance 60 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRCMD32M000FZQ52R0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRCMD32M000FZQ52R0 by Murata Manufacturing Co Ltd

  • Please alert me when XRCMD32M000FZQ52R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XRCMD32M000FZQ52R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRCMD32M000FZQ52R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XRCMD32M000FZQ52R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRCMD32M000FZQ52R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRCMD32M000FZQ52R0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: