Part Details for XRCROY-L1-0000-00701 by Cree, Inc.
Overview of XRCROY-L1-0000-00701 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XRCROY-L1-0000-00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCROY-L1-0000-007
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XRCROY-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCROY-L1-0000-007
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XRCROY-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCROY-L1-0000-007
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XRCROY-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XRCROY-L1-0000-00701
XRCROY-L1-0000-00701 CAD Models
XRCROY-L1-0000-00701 Part Data Attributes
|
XRCROY-L1-0000-00701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCROY-L1-0000-00701
Cree, Inc.
Single Color LED, Royal Blue, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 100 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.726 mm | |
Viewing Angle | 100 deg |