Part Details for XREWHT-L1-0000-009E7 by Cree, Inc.
Overview of XREWHT-L1-0000-009E7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XREWHT-L1-0000-009E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XREWHT-L1-0000-009E7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
XREWHT-L1-0000-009E7
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-009E7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2226 / $3.8514 | Buy Now |
DISTI #
941-XREWHTL1009E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XRE Series RoHS: Compliant | 588 |
|
$3.9700 / $6.2800 | Buy Now |
DISTI #
XREWHT-L1-0000-009E7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XRE Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.9300 | Buy Now |
DISTI #
XREWHT-L1-0000-009E7
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-009E7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2226 / $3.8514 | Buy Now |
DISTI #
XREWHT-L1-0000-009E7
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-009E7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2226 / $3.8514 | Buy Now |
DISTI #
XREWHT-L1-0000-009E7
|
Avnet Silica | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XREWHT-L1-0000-009E7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XREWHT-L1-0000-009E7-7DQ2
|
Maritex | LED CREE XREWHT-L1-0000-009E7, Warm white, min. P4 - 80.6 lm /350mA(in stock Q2 - 87.4 lm /350mA), BIN in stock: 7D Min Qty: 1 Package Multiple: 1 | 7 |
|
$2.6260 / $3.0870 | Buy Now |
Part Details for XREWHT-L1-0000-009E7
XREWHT-L1-0000-009E7 CAD Models
XREWHT-L1-0000-009E7 Part Data Attributes
|
XREWHT-L1-0000-009E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-009E7
Cree, Inc.
Single Color LED, Warm White, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.72 mm | |
Viewing Angle | 90 deg |