Part Details for XRP6272ITC5TR-F by MaxLinear Inc
Overview of XRP6272ITC5TR-F by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XRP6272ITC5TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1745-1-ND
|
DigiKey | IC REG LIN POS ADJ 2A TO252-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8742 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
701-XRP6272ITC5TR-F
|
Mouser Electronics | LDO Voltage Regulators 2A LDO LOW NOISE 5V AND ADJ OUTPUT RoHS: Compliant | 6142 |
|
$0.5290 / $1.3700 | Buy Now |
DISTI #
V36:1790_06715900
|
Arrow Electronics | LDO Regulator Pos 0.7V5V 2A 6-Pin(5+Tab) TO-252 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2312 | Americas - 2000 |
|
$0.5124 / $0.5767 | Buy Now |
|
Future Electronics | XRP6272 Series 0.7 - 5 V ADJ Output Voltage 2 A SMT LDO Regulator - TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | 70dB@(1kHz) 2A 700mV~5.4V Positive electrode 6V TO-252-5 Linear Voltage Regulators (LDO) ROHS | 3031 |
|
$0.2990 / $0.5821 | Buy Now |
|
LCSC | 70dB(1kHz) 2A 700mV5.4V Positive electrode 6V TO-252-5 Linear Voltage Regulators (LDO) ROHS | 3031 |
|
$0.3051 / $0.5940 | Buy Now |
Part Details for XRP6272ITC5TR-F
XRP6272ITC5TR-F CAD Models
XRP6272ITC5TR-F Part Data Attributes:
|
XRP6272ITC5TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP6272ITC5TR-F
MaxLinear Inc
Adjustable Positive LDO Regulator, 0.9V Dropout, PSSO5, GREEN, TO-252AD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.9 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.775 mm |