Part Details for XRP7657EDTR-F by Exar Corporation
Overview of XRP7657EDTR-F by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRP7657EDTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11560 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 47500 |
|
RFQ |
Part Details for XRP7657EDTR-F
XRP7657EDTR-F CAD Models
XRP7657EDTR-F Part Data Attributes
|
XRP7657EDTR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRP7657EDTR-F
Exar Corporation
Switching Regulator, Voltage-mode, 2A, 504kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 21V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 504 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for XRP7657EDTR-F
This table gives cross-reference parts and alternative options found for XRP7657EDTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRP7657EDTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7656EN2-L/TR | Switching Regulator, Voltage-mode, 4A, 690kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, HSOICN-8 | Exar Corporation | XRP7657EDTR-F vs SP7656EN2-L/TR |
FAN8301MX | 2 A SWITCHING REGULATOR, 435 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | XRP7657EDTR-F vs FAN8301MX |
NX7101IDM | Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | XRP7657EDTR-F vs NX7101IDM |
NX7101IDM | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | XRP7657EDTR-F vs NX7101IDM |
FAN8301MX | 2A, 16V, Non-Synchronous, Step-Down, DC/DC Regulator, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | XRP7657EDTR-F vs FAN8301MX |
SP7656EN2-L | Switching Regulator, Voltage-mode, 4A, 690kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, HSOICN-8 | Exar Corporation | XRP7657EDTR-F vs SP7656EN2-L |