-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7377
|
Newark | Dc-Dc Converter, Buck, 1.4Mhz, Sot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:1.5A, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Max Linear XRP7659ISTR-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2317642RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7332 / $1.4164 | Buy Now |
DISTI #
2317642
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7332 / $1.5779 | Buy Now |
DISTI #
2317642
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6893 / $1.2613 | Buy Now |
DISTI #
2317642RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.6893 / $0.8979 | Buy Now |
|
Flip Electronics | Stock, ship today | 508735 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRP7659ISTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP7659ISTR-F
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |