Part Details for XRRH3D16-330M by XR
Overview of XRRH3D16-330M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRRH3D16-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 33uH Shielded Power Inductors 20% SMD3.8x3.8mm Power Inductors ROHS | 2985 |
|
$0.0363 / $0.0519 | Buy Now |