Part Details for XRRH8D43-150M by XR
Overview of XRRH8D43-150M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRRH8D43-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.3A 15uH Shielded Power Inductors 20% 2.9A SMD Power Inductors ROHS | 970 |
|
$0.1136 / $0.2172 | Buy Now |