Part Details for XRSQ1212-10MH-V-78 by XR
Overview of XRSQ1212-10MH-V-78 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRSQ1212-10MH-V-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10mH@1kHz 200m�� Plugin Common Mode Filters ROHS | 220 |
|
$0.4537 / $0.7668 | Buy Now |