Part Details for XRT73L03IV by Exar Corporation
Overview of XRT73L03IV by Exar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for XRT73L03IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Triple, E-3, 120 Pin, Plastic, QFP | 36 |
|
$16.8750 / $17.5500 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Triple, E-3, 120 Pin, Plastic, QFP | 1 |
|
$17.5500 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Triple, E-3, 120 Pin, Plastic, QFP | 1 |
|
$27.0000 | Buy Now |
Part Details for XRT73L03IV
XRT73L03IV CAD Models
XRT73L03IV Part Data Attributes
|
XRT73L03IV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT73L03IV
Exar Corporation
PCM Transceiver, 3-Func, E-3, CMOS, PQFP120, 14 X 20 MM, HEAT SINK, TQFP-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | HLFQFP, QFP120,.63X.87,20 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | R-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.515 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |