Part Details for XS1000-36N-004 by Advanced Energy Industries Inc
Overview of XS1000-36N-004 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XS1000-36N-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-XS1000-36N-004
|
Mouser Electronics | Switching Power Supplies | 4 |
|
$470.2100 / $502.6900 | Buy Now |
Part Details for XS1000-36N-004
XS1000-36N-004 CAD Models
XS1000-36N-004 Part Data Attributes:
|
XS1000-36N-004
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
XS1000-36N-004
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, TUV | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 238 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 28 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 40.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.805 s | |
Width | 128 mm |