Part Details for XS112BLNAM12 by Schneider Electric
Overview of XS112BLNAM12 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XS112BLNAM12
XS112BLNAM12 CAD Models
XS112BLNAM12 Part Data Attributes
|
XS112BLNAM12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XS112BLNAM12
Schneider Electric
Inductive Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2020-02-17 | |
Additional Feature | IP 67 | |
Body Height | 54.7 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |