Part Details for XS200N1/4-BK005 by Alpha Wire
Overview of XS200N1/4-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS200N1/4-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$114.4200 / $144.7100 | Buy Now |
DISTI #
77579462
|
Verical | Cable Accessories Non-Expandable Sleeving Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$152.2560 / $188.1230 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$114.4200 / $144.7100 | Buy Now |