Part Details for XS200N3/8-BLACK-500 by Alpha Wire
Overview of XS200N3/8-BLACK-500 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS200N3/8-BLACK-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock |
|
$820.5800 / $865.1200 | Buy Now |
DISTI #
63013823
|
Verical | XS200N3/8-BLACK-500 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,124.6560 | Buy Now |
|
Master Electronics | Black - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock |
|
$820.5800 / $865.1200 | Buy Now |