Part Details for XS212BLNAM12 by Telemechanique Sensors
Overview of XS212BLNAM12 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS212BLNAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7564
|
Newark | Sensor, Inductive Proximity |Telemecanique Sensors XS212BLNAM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9800 / $53.0800 | Buy Now |
DISTI #
5452-XS212BLNAM12-ND
|
DigiKey | SENSOR, INDUCTIVE PROXIMITY Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$52.6400 | Buy Now |
DISTI #
XS212BLNAM12
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 2 |
|
$23.7500 / $27.4100 | Buy Now |