Part Details for XS212SANAM12 by Telemechanique Sensors
Overview of XS212SANAM12 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS212SANAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7567
|
Newark | Inductive Sensor 36Vdc 200Ma Xs |Telemecanique Sensors XS212SANAM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1600 / $104.5900 | Buy Now |
DISTI #
5452-XS212SANAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$101.3200 | Buy Now |
DISTI #
996-XS212SANAM12
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$84.7100 / $94.2300 | Order Now |
DISTI #
70007571
|
RS | Proximity Sensor, UNSHIELDED METAL, 12MM BARREL, RANGE 7MM, 12-24VDC | Telemecanique Sensors XS212SANAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1600 / $101.3200 | RFQ |
|
Onlinecomponents.com | INDUCTIVE SENSOR CYLINDRICAL M12 12 24V | 0 |
|
$70.5400 / $93.3200 | Buy Now |
DISTI #
3131176
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 7MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$98.3713 | Buy Now |