Part Details for XS218SAPAL2 by Telemechanique Sensors
Overview of XS218SAPAL2 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS218SAPAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0459
|
Newark | Sensor, Inductive Proximity |Telemecanique Sensors XS218SAPAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1600 / $104.5900 | Buy Now |
DISTI #
5452-XS218SAPAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$78.8022 / $101.3200 | Buy Now |
DISTI #
996-XS218SAPAL2
|
Mouser Electronics | Proximity Sensors Sensor, Inductive proximity | 1 |
|
$77.1600 / $94.6600 | Buy Now |
DISTI #
70007574
|
RS | Proximity Sensor, UNSHIELDED METAL, 18MM BARREL, RANGE 12MM, 12-24VD | Telemecanique Sensors XS218SAPAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$87.1400 / $101.3200 | Buy Now |
|
Onlinecomponents.com | INDUCTIVE SENSOR CYLINDRICAL M18 12 24V | 0 |
|
$70.5400 / $93.3200 | Buy Now |
DISTI #
2455542
|
element14 Asia-Pacific | INDUCTIVE SENSOR, 12MM, 12-24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.4639 / $99.4682 | Buy Now |
DISTI #
2455542
|
Farnell | INDUCTIVE SENSOR, 12MM, 12-24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$86.9561 / $96.6234 | Buy Now |