Part Details for XS2F-D421-G80-SA by OMRON Corporation
Overview of XS2F-D421-G80-SA by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2F-D421-G80-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2FD421G80SA
|
Avnet Americas | Cable Assembly Round 5m 20AWG 4POS M12 Circular SKT - Bag (Alt: XS2FD421G80SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$47.1037 / $68.2112 | Buy Now |
DISTI #
653-XS2F-D421-G80-SA
|
Mouser Electronics | Sensor Cables / Actuator Cables 5M RA SE SP DC 4-PIN CONNECTOR RoHS: Compliant | 0 |
|
$70.9600 / $92.4300 | Order Now |
Part Details for XS2F-D421-G80-SA
XS2F-D421-G80-SA CAD Models
XS2F-D421-G80-SA Part Data Attributes
|
XS2F-D421-G80-SA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS2F-D421-G80-SA
OMRON Corporation
5M,RA SE SP,DC,4-PIN CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |