Part Details for XS2F-LM12PVC4S5M by OMRON Corporation
Overview of XS2F-LM12PVC4S5M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2F-LM12PVC4S5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2189
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Xs2F-L Series, Svhc:No Svhc (20-Jun-2016), Connector Type Rohs Compliant: Yes |Omron XS2F-LM12PVC4S5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$14.7800 / $21.3500 | Buy Now |
DISTI #
XS2FLM12PVC4S5M
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 0.8A, -10÷65°C, PVC Min Qty: 1 | 0 |
|
$12.2800 / $14.0200 | RFQ |