Part Details for XS2F-M12PUR4S10M by OMRON Industrial Automation
Overview of XS2F-M12PUR4S10M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2F-M12PUR4S10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8209
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 10M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-M12PUR4S10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$26.8800 / $28.9400 | Buy Now |
DISTI #
OMIXS2F-M12PUR4S10M
|
Heilind Electronics | M12 PUR 4P 10M | Americas - 0 in Stock |
|
$25.8438 / $33.0800 | Buy Now |
DISTI #
3796051
|
element14 Asia-Pacific | SENSOR CORD, 4P, M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$30.8451 | Buy Now |
DISTI #
3796051
|
Farnell | SENSOR CORD, 4P, M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 6 Days Container: Each | 8 |
|
$28.9547 / $33.2753 | Buy Now |