Part Details for XS2FM12PUR3A10M by OMRON Corporation
Overview of XS2FM12PUR3A10M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2FM12PUR3A10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2FM12PUR3A10M
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 3 POS M12 Circular M - Bag (Alt: XS2FM12PUR3A10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$20.1810 / $24.1510 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$41.3500 | Buy Now | |
DISTI #
XS2FM12PUR3A10M
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 3 POS M12 Circular M - Bag (Alt: XS2FM12PUR3A10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$20.1810 / $24.1510 | Buy Now |
DISTI #
OMRON XS2FM12PUR3A10M
|
PEI Genesis | Circular Connector | 12 |
|
Buy Now |