Part Details for XS3FM422405A by OMRON Corporation
Overview of XS3FM422405A by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS3FM422405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS3FM422405A
|
Avnet Americas | Cable Assembly Sensor 5m 4 POS Circular F - Bag (Alt: XS3FM422405A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$15.4519 / $18.4916 | Buy Now |
DISTI #
XS3F-M422-405-A
|
TTI | Sensor Cables / Actuator Cables M8 connect L-shaped 5m cable 4-wire Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.0800 / $22.1500 | Buy Now |
DISTI #
XS3FM422405A
|
Avnet Americas | Cable Assembly Sensor 5m 4 POS Circular F - Bag (Alt: XS3FM422405A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$15.4519 / $18.4916 | Buy Now |
DISTI #
XS3FM422405A
|
TME | Connection lead, M8, PIN: 4, angled, 5m, plug, 1A, -25÷70°C, PVC, IP67 Min Qty: 1 | 7 |
|
$32.1400 / $35.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$27.2165 | Buy Now |
DISTI #
OMRON XS3FM422405A
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |