Part Details for XS4P18AB120 by Telemechanique Sensors
Overview of XS4P18AB120 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P18AB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5034
|
Newark | Inductive Sensor, 24V, 20Ma, 8Mm, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Analogue, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:12V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P18AB120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$253.5300 / $268.2900 | Buy Now |
DISTI #
5452-XS4P18AB120-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$218.9500 / $238.8500 | Buy Now |
DISTI #
996-XS4P18AB120
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24V 20MA XS | 3 |
|
$208.2000 / $227.0200 | Buy Now |
DISTI #
70007434
|
RS | Inductive Proximity Sensor, Cylindrical,8mm, Analog,24VDC,20mA, M18 Non-Flush, IP67 | Telemecanique Sensors XS4P18AB120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 25 |
|
$229.0100 / $243.6300 | Buy Now |
DISTI #
XS4P18AB120
|
TME | Sensor: inductive, OUT: analogue 4-20mA, 0÷8mm, 10÷38VDC, M18, IP67 Min Qty: 1 | 4 |
|
$165.7500 / $191.2500 | Buy Now |