Part Details for XS512B1NAM12 by Telemechanique Sensors
Overview of XS512B1NAM12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS512B1NAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS512B1NAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$91.0400 | Buy Now |
DISTI #
996-XS512B1NAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 12MM DC NPN XS5 RoHS: Compliant | 0 |
|
$73.9500 / $78.5000 | Order Now |
DISTI #
70008258
|
RS | Proximity Sensor, 12mm, 2mm S/D, NPN, NO, M12 | Telemecanique Sensors XS512B1NAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$73.3600 / $92.8600 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2mm 12V to 24V |
3 In Stock |
|
$57.0500 / $163.3300 | Buy Now |
DISTI #
XS512B1NAM12
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 12÷24VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$40.1600 / $46.3300 | RFQ |
|
Master Electronics | Proximity Sensor Inductive NO NPN 2mm 12V to 24V |
3 In Stock |
|
$57.0500 / $163.3300 | Buy Now |