Part Details for XS518B1NAM12 by Telemechanique Sensors
Overview of XS518B1NAM12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS518B1NAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS518B1NAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$79.1274 / $101.7400 | Buy Now |
DISTI #
996-XS518B1NAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM DC NPN XS5 RoHS: Compliant | 5 |
|
$78.7500 / $92.9900 | Buy Now |
DISTI #
70008265
|
RS | Proximity Sensor, 18mm, 5mm S/D, NPN, NO, M12 | Telemecanique Sensors XS518B1NAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$87.5000 / $101.7400 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 5mm 12V to 24V |
2 In Stock |
|
$67.3000 / $172.5200 | Buy Now |
DISTI #
XS518B1NAM12
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷5mm, 12÷24VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$28.7300 / $33.1600 | RFQ |
|
Master Electronics | Proximity Sensor Inductive NO NPN 5mm 12V to 24V |
2 In Stock |
|
$67.3000 / $172.5200 | Buy Now |