Part Details for XS608B1PAL10 by Telemechanique Sensors
Overview of XS608B1PAL10 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS608B1PAL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4015
|
Newark | Inductive Proximity Sensor, 0Mm-2.5Mm, 12Vdc-48Vdc, Sensing Range Max:2.5Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS608B1PAL10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5200 / $135.8400 | Buy Now |
DISTI #
996-XS608B1PAL10
|
Mouser Electronics | Proximity Sensors 8MM DC 3 WIRE PNP N.O. 10M CABLE | 1 |
|
$90.3400 / $99.3900 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 2.5mm 12V to 48V |
1 In Stock |
|
$87.0400 / $111.9500 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 2.5mm 12V to 48V |
1 In Stock |
|
$87.0400 / $111.9500 | Buy Now |