Part Details for XS630B1NAM12 by Telemechanique Sensors
Overview of XS630B1NAM12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS630B1NAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS630B1NAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$106.8940 / $132.7000 | Buy Now |
DISTI #
996-XS630B1NAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 30MM DC NPN XS6 | 3 |
|
$106.8900 / $132.7000 | Buy Now |
DISTI #
70008241
|
RS | Inductive Prox Sensor 30MM 12-48 VDC, SS, 1 NO, NPN, 15MM, M12, XS600 Series | Telemecanique Sensors XS630B1NAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$114.1200 / $132.7000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 1.5cm 12V to 24V |
1 In Stock |
|
$165.8900 / $170.9600 | Buy Now |
DISTI #
XS630B1NAM12
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷15mm, 12÷24VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$59.8900 / $69.1000 | RFQ |
|
Master Electronics | Proximity Sensor Inductive NO NPN 1.5cm 12V to 24V |
1 In Stock |
|
$165.8900 / $170.9600 | Buy Now |