Part Details for XS7F1A1DBL01M8 by Telemechanique Sensors
Overview of XS7F1A1DBL01M8 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7F1A1DBL01M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6778
|
Newark | Inductive Proximity Sensor, Spst-Nc, 24V, Sensing Range Max:5Mm, Thread Size - Metric:-, Sensor Output Type:Spst-Nc, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS7F1A1DBL01M8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2200 / $88.3800 | Buy Now |
DISTI #
5452-XS7F1A1DBL01M8-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$87.5400 | Buy Now |
DISTI #
996-XS7F1A1DBL01M8
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$74.2600 / $81.4600 | Order Now |
DISTI #
70705418
|
RS | ProXimity Sensor, 36VDC 200MA XS | Telemecanique Sensors XS7F1A1DBL01M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$70.5400 / $89.2900 | Buy Now |