Part Details for XS9C111A2L2 by Telemechanique Sensors
Overview of XS9C111A2L2 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS9C111A2L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3680
|
Newark | Inductive Proximity Sensor, Spst-No, 24V, Sensing Range Max:15Mm, Thread Size - Metric:-, Sensor Output Type:Spst-No, Supply Voltage Dc Min:-, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS9C111A2L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.6600 / $258.0300 | Buy Now |
DISTI #
5452-XS9C111A2L2-ND
|
DigiKey | ANALOG PROXIMITY Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$204.8820 / $223.5100 | Buy Now |
DISTI #
996-XS9C111A2L2
|
Mouser Electronics | Proximity Sensors ANALOG PROXIMITY RoHS: Compliant | 0 |
|
$197.6100 / $217.3500 | Order Now |
DISTI #
72552008
|
RS | ANALOG PROXIMITY | Telemecanique Sensors XS9C111A2L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$214.5700 / $223.5100 | RFQ |
DISTI #
XS9C111A2L2
|
TME | Sensor: inductive, 2÷15mm, 2-wire NO, Usup: 15÷36VDC, lead 2m, IP68 Min Qty: 1 | 0 |
|
$83.1300 / $95.9200 | RFQ |
DISTI #
3130298
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 15MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$171.9507 | Buy Now |