Part Details for XSA1015-TG by OWON Technology
Overview of XSA1015-TG by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSA1015-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-XSA1015-TG-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-1.5GHZ Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$1,499.0000 | Buy Now |
DISTI #
XSA1015-TG
|
TME | Spectrum analyzer, 9kHz÷1.5GHz, LAN,USB device,USB Host,VGA Min Qty: 1 | 1 |
|
$1,240.0000 / $1,330.0000 | Buy Now |