Part Details for XT2HU3060GFF000XXX (ALTERNATE: 1SDA075022R1) by ABB Low Voltage Products and Systems
Overview of XT2HU3060GFF000XXX (ALTERNATE: 1SDA075022R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT2HU3060GFF000XXX (ALTERNATE: 1SDA075022R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864979
|
RS | XT2 125A Frame 3P w/Electronic LSIG Trip Unit 65k -480V w/o Lugs 60 Amp | ABB XT2HU3060GFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,326.5100 / $1,390.3700 | Buy Now |