Part Details for XT3560-3R0377-R by Eaton Corporation
Overview of XT3560-3R0377-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT3560-3R0377-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT3560-3R0377-R
|
Avnet Americas | Supercapacitor, EDLC, 370 F, 3 V, -5%, +20%, 1500 hours @ 65°C - Bulk (Alt: XT3560-3R0377-R) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1888 / $20.7746 | Buy Now |
DISTI #
504-XT3560-3R0377-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 700W 370F 3V RoHS: Compliant | 20 |
|
$21.2100 / $28.6900 | Buy Now |
|
Future Electronics | XT series 3V 370f 35x60mm Snap in Super Cap RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$18.9100 / $19.3100 | Buy Now |
|
Future Electronics | XT series 3V 370f 35x60mm Snap in Super Cap RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$18.9100 / $19.3100 | Buy Now |
DISTI #
XT3560-3R0377-R
|
TTI | Supercapacitors / Ultracapacitors 700W 370F 3V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7700 / $20.1900 | Buy Now |
DISTI #
XT3560-3R0377-R
|
Avnet Americas | Supercapacitor, EDLC, 370 F, 3 V, -5%, +20%, 1500 hours @ 65°C - Bulk (Alt: XT3560-3R0377-R) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1888 / $20.7746 | Buy Now |
DISTI #
XT3560-3R0377-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 20 | 0 |
|
$8.5700 / $19.3800 | Buy Now |