Part Details for XT3620A40M by Vishay Intertechnologies
Overview of XT3620A40M by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT3620A40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT3620A40M
|
Avnet Americas | Crystal 40MHz 20pF 2-Pin SMD Bulk - Bulk (Alt: XT3620A40M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4725 / $0.6860 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.5000 | Buy Now |
DISTI #
XT3620A40M
|
Avnet Americas | Crystal 40MHz 20pF 2-Pin SMD Bulk - Bulk (Alt: XT3620A40M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4725 / $0.6860 | Buy Now |
DISTI #
XT3620A40M
|
Avnet Americas | Crystal 40MHz 20pF 2-Pin SMD Bulk - Bulk (Alt: XT3620A40M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4725 / $0.6860 | Buy Now |
Part Details for XT3620A40M
XT3620A40M CAD Models
XT3620A40M Part Data Attributes
|
XT3620A40M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT3620A40M
Vishay Intertechnologies
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 110 Ω | |
Surface Mount | YES |