Part Details for XT4620A13M by Vishay Intertechnologies
Overview of XT4620A13M by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for XT4620A13M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT4620A13M
|
Avnet Americas | Crystal 13MHz 20pF 4-Pin SMD Bulk - Bulk (Alt: XT4620A13M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5980 / $0.8335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.6080 | Buy Now |
DISTI #
XT4620A13M
|
Avnet Americas | Crystal 13MHz 20pF 4-Pin SMD Bulk - Bulk (Alt: XT4620A13M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5980 / $0.8335 | Buy Now |
DISTI #
XT4620A13M
|
Avnet Americas | Crystal 13MHz 20pF 4-Pin SMD Bulk - Bulk (Alt: XT4620A13M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5980 / $0.8335 | Buy Now |
Part Details for XT4620A13M
XT4620A13M CAD Models
XT4620A13M Part Data Attributes
|
XT4620A13M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT4620A13M
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 45 Ω | |
Surface Mount | YES |