Part Details for XTCE018C10A (ALTERNATE: XTA290826) by Eaton Cutler-Hammer
Overview of XTCE018C10A (ALTERNATE: XTA290826) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE018C10A (ALTERNATE: XTA290826)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056459
|
RS | Contactor, 3-Pole, Fnvr,18A, C-Frame, 1No, 110V 50Hz/120V 60Hz Coil, XT IEC Series | Eaton - Cutler Hammer XTCE018C10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$188.8300 / $236.0400 | Buy Now |