Part Details for XTEAWT-E1-0000-00000BKE3 by Cree, Inc.
Overview of XTEAWT-E1-0000-00000BKE3 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTEAWT-E1-0000-00000BKE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8835
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E1-0000-00000BKE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 | Buy Now |
DISTI #
XTEAWT-E1-0000-00000BKE3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213 In Stock |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
XTEAWT-E1-0000-000
|
Avnet Americas | XLamp XTE HE Light Emitting Diode White - Tape and Reel (Alt: XTEAWT-E1-0000-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7300 | Buy Now |
DISTI #
941-XTEAWTE10000BKE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XTEHVW RoHS: Compliant | 53 |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
E54:1762_10205671
|
Arrow Electronics | LED Uni-Color White 5000K 70 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2148 | Europe - 1600 |
|
$0.4798 / $0.5352 | Buy Now |
DISTI #
V99:2348_16504431
|
Arrow Electronics | LED Uni-Color White 5000K 70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1652 | Americas - 100 |
|
$0.1270 | Buy Now |
DISTI #
XTEAWTE1-000-000BKE3
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.6300 / $0.7500 | Buy Now |
DISTI #
XTEAWT-E1-0000-000
|
Avnet Americas | XLamp XTE HE Light Emitting Diode White - Tape and Reel (Alt: XTEAWT-E1-0000-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7300 | Buy Now |